Sign in to ask questions about the Volex 17539-BLK-B1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Volex 17539-BLK-B1 technical specifications.
| Gender | Female |
| Max Current Rating | 13A |
| Wire/Cable Gauge | 16AWG |
| Wire/Cable Type | Power Cord |
| RoHS | Unconfirmed |
Download the complete datasheet for Volex 17539-BLK-B1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
