
POWER CORD NEMA6-15P/IEC, 79IN, 10A, BLACK; Connector Type A:NEMA 6-15P; Connector Type B:IEC 60320 C13; Cable Length - Imperial:6.5ft; Cable Length - Metric:2m; Jacket Color:Black; Cable Length:79; Colour:Black; Cord Category:SJT ;RoHS Compliant: Yes
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Volex 17568 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Mount | Cable |
| Reach SVHC Compliant | Yes |
| Voltage Rating | 230V |
| RoHS | Compliant |
Download the complete datasheet for Volex 17568 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
