This power connector is designed for high-current applications, with a maximum current rating of 10A. It is rated for use with a DC voltage of 230V and features a power cord wire type. The connector is packaged in bulk and meets RoHS compliance standards.
Checking distributor stock and pricing after the page loads.
| Connector Type A | Power |
| Connector Type B | Power |
| Current Rating | 10A |
| Max Current Rating | 10A |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| DC Rated Voltage | 230V |
| Wire/Cable Gauge | 18AWG |
| Wire/Cable Type | Power Cord |
| RoHS | Compliant |