VOLEX 17569 POWER CORD NEMA6-15P/IEC, 9FT 10", 10A BLACK
Volex 17569 technical specifications.
| Color | Black |
| Mount | Cable |
| Reach SVHC Compliant | No |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for Volex 17569 to view detailed technical specifications.
No datasheet is available for this part.