
This shielded cable features 3 conductors with a 16AWG wire gauge and a maximum voltage rating of 125V. It has a current rating of 13A and a diameter of 0.353inch. The cable is 7inch in length and is available in quantities of 100. It meets UL and CSA approvals.
Sign in to ask questions about the Volex 1760810B1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Volex 1760810B1 technical specifications.
| Approvals | UL, CSA |
| Color | Black |
| Current Rating | 13A |
| Diameter | 0.353inch |
| Length | 7inch |
| Number of Conductors | 3 |
| Package Quantity | 100 |
| Shielding | Shielded |
| Voltage Rating | 125V |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Volex 1760810B1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.