Sign in to ask questions about the Volex 1762410B1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Volex 1762410B1 technical specifications.
| Current Rating | 10A |
| Length | 3inch |
| Package Quantity | 100 |
| Voltage Rating | 250V |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for Volex 1762410B1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
