Cable Assembly Power Cord 2.29m 18AWG 3 POS Power to 3 POS Power PL-F Bulk
Volex 17757-10-B1 technical specifications.
| Connector Type A | Power |
| Connector Type B | Power |
| Max Current Rating | 10A |
| Packaging | Bulk |
| DC Rated Voltage | 125V |
| Wire/Cable Gauge | 18AWG |
| Wire/Cable Type | Power Cord |
| RoHS | Compliant |
No datasheet is available for this part.