Cable Assembly Cord Set 2.032m 3 POS Power to 3 POS Power PL-F Carton
Volex 17758-10-B1 technical specifications.
| Color | Black |
| Connector Type A | Power |
| Connector Type B | Power |
| Max Current Rating | 10A |
| Packaging | Box |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
No datasheet is available for this part.
