Sign in to ask questions about the Volex 17964 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Volex 17964 technical specifications.
| Color | Black |
| Current Rating | 10A |
| Mount | Cable |
| Reach SVHC Compliant | No |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Volex 17964 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
