
VOLEX 2158H Mains Power Cord, CEE 7/16 Plug, IEC 60320 C7 (Figure 8), 5.9 ft, 1.8 m, Black
Volex 2158H technical specifications.
| Color | Black |
| Connector Type A | Plug |
| Mount | Cable |
| Reach SVHC Compliant | No |
| Voltage Rating | 250V |
| RoHS | Compliant |
No datasheet is available for this part.
