Volex 2160H technical specifications.
| Color | Black |
| Connector Type A | Plug |
| Current Rating | 3A |
| Mount | Cable |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Volex 2160H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.