Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Volex 2164H datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Volex 2164H technical specifications.
| Color | Black |
| Connector Type A | Plug |
| Mount | Cable |
| Reach SVHC Compliant | No |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Volex 2164H to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
