
This 2-conductor cable features a black color and a 6foot length. It is packaged in bulk and meets UL and CSA approval standards. The cable is not Reach SVHC compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Volex 2166H 10 C3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL, CSA |
| Color | Black |
| Length | 6foot |
| Mount | Cable |
| Number of Conductors | 2 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Voltage Rating | 125V |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for Volex 2166H 10 C3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.