Volex VL-0136-14-200 technical specifications.
| Package/Case | 200 |
| Color | Black |
| Mount | Cable |
| Number of Conductors | 3 |
| Reach SVHC Compliant | No |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Volex VL-0136-14-200 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.