Cable Assembly AC Power 2m Schuko to C19 3 to 3 POS M-F
Volex VL-1036-24-200 technical specifications.
| Color | Black |
| Connector Type A | Plug |
| Current Rating | 16A |
| Mount | Cable |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Volex VL-1036-24-200 to view detailed technical specifications.
No datasheet is available for this part.