Power Cord Iec60320C-13/14, 3M, 10A, Black; Connector Type A: iec 60320 C14; Connector Type B: iec 60320 C13; Cable...
Volex VL-2300-30-300K technical specifications.
| Color | Black |
| Current Rating | 10A |
| Mount | Cable |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Volex VL-2300-30-300K to view detailed technical specifications.
No datasheet is available for this part.