
Volex Accessories 13A RCD Socket 2 Passive Yes 86mm Flush Mount 2
Checking distributor stock and pricing after the page loads.
Volex VT1208 technical specifications.
| Current Rating | 13A |
| Mounting Style | FLUSH MOUNT |
| Number of Gangs | 2 |
| Number of Poles | 2 |
| RoHS | Not Compliant |