
Volex VX1300 technical specifications.
| Color | White |
| Current Rating | 13A |
| Material | Plastic |
| Mounting Style | FLUSH MOUNT |
| Number of Gangs | 1 |
| RoHS | Not Compliant |
Download the complete datasheet for Volex VX1300 to view detailed technical specifications.
No datasheet is available for this part.
