
Volex Accessories White 1 Gang Plastic Power Socket, BS 1363, 13A, Flush Mount
Checking distributor stock and pricing after the page loads.
| Color | White |
| Current Rating | 13A |
| Material | Plastic |
| Mounting Style | FLUSH MOUNT |
| Number of Gangs | 1 |
| RoHS | Not Compliant |