White 2Gang 19mm Architrave Surface Box
Volex VX9402 technical specifications.
| Depth | 19mm |
| Length | 146mm |
| Material | Plastic |
| Mount | Box |
| Number of Gangs | 2 |
| Width | 32mm |
| RoHS | Not Compliant |
Download the complete datasheet for Volex VX9402 to view detailed technical specifications.
No datasheet is available for this part.