Volgen FDC20-48D05W technical specifications.
| Package/Case | DIP |
| Efficiency | 79% |
| Height | 0.4inch |
| Isolation Voltage | 1.6kV |
| Length | 2inch |
| Max Input Voltage | 72V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 2A |
| Max Power Dissipation | 20W |
| Mount | Through Hole |
| Number of Outputs | 2 |
| Package Quantity | 5 |
| Series | FDC20-W |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | -5V |
| Width | 1.6inch |
| RoHS | Compliant |
Download the complete datasheet for Volgen FDC20-48D05W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.