The KTPS200-19105/S power supply from Volgen has a maximum output current of 10.5A and a maximum output voltage of 19V. It is designed for desktop mounting and has a maximum power dissipation of 200W. The supply is approved for use in CE and CB environments and is available in a package quantity of 20 units. The power supply measures 7.99 inches in length, 3.19 inches in width, and 1.67 inches in height, and weighs 1.9 pounds. It has a cord length of 47.2 inches and operates within a temperature range of 0-40°C.
Checking distributor stock and pricing after the page loads.
| Approvals | CE, CB |
| Cord Length | 47.2inch |
| Height | 1.67inch |
| Length | 7.99inch |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 10.5A |
| Max Power Dissipation | 200W |
| Mount | Desktop |
| Output Connector | DIN, 4 Pin |
| Output Voltage | 19V |
| Package Quantity | 20 |
| Series | KTPS200 |
| Weight | 1.9lb |
| Width | 3.19inch |
| RoHS | Compliant |