
CONV DC/DC 12V OUT 830MA 10W
Checking distributor stock and pricing after the page loads.
Volgen MT10A-2412SI-W technical specifications.
| Package/Case | DIP |
| Efficiency | 84% |
| Height | 0.4inch |
| Isolation Voltage | 1.5kV |
| Length | 2inch |
| Max Input Voltage | 36V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 830mA |
| Max Power Dissipation | 9.96W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| Series | MT10A |
| Voltage - Output 1 | 12V |
| Width | 1inch |
| RoHS | Compliant |
