
The MT10A-4805SI-W is a DC-DC converter with a 5V output voltage, capable of delivering up to 2A of output current and dissipating a maximum of 10W. It features an efficiency of 81% and an isolation voltage of 1.5kV. The converter is packaged in a DIP package and is suitable for through-hole mounting. It operates over a temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Volgen MT10A-4805SI-W technical specifications.
| Package/Case | DIP |
| Efficiency | 81% |
| Height | 0.4inch |
| Isolation Voltage | 1.5kV |
| Length | 2inch |
| Max Input Voltage | 75V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Max Power Dissipation | 10W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| Series | MT10A |
| Voltage - Output 1 | 5V |
| Width | 1inch |
| RoHS | Compliant |
