Volgen SP30U-0522T technical specifications.
| Approvals | UL, CE, TUV |
| Height | 1.3inch |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 5.87inch |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1.2A |
| Max Power Dissipation | 30W |
| Mount | Chassis Mount |
| Number of Outputs | 3 |
| Output Voltage | -12V |
| Package Quantity | 10 |
| Series | SP30U |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 12V |
| Voltage - Output 3 | -12V |
| Width | 3.5inch |
| RoHS | Compliant |
No datasheet is available for this part.