The SP30U-15S DC-DC converter from Volgen features a high efficiency of 77% and a maximum output current of 2.1A. It operates within a temperature range of 0°C to 60°C and is approved for use in UL, CE, and TUV applications. The device is mounted to a chassis and has a maximum power dissipation of 30W.
Sign in to ask questions about the Volgen SP30U-15S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Volgen SP30U-15S technical specifications.
| Approvals | UL, CE, TUV |
| Efficiency | 77% |
| Height | 1.3inch |
| Isolation Voltage | 3kV |
| Length | 4.88inch |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 2.1A |
| Max Power Dissipation | 30W |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| Output Voltage | 15V |
| Package Quantity | 1 |
| Series | SP30U |
| Voltage - Output 1 | 15V |
| Width | 3.11inch |
| RoHS | Compliant |
Download the complete datasheet for Volgen SP30U-15S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.