
Volgen SP50U-0522T technical specifications.
| Approvals | UL, CSA, CE |
| Efficiency | 72% |
| Height | 1.3inch |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 6.46inch |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1A |
| Max Power Dissipation | 50W |
| Mount | Chassis Mount |
| Number of Outputs | 3 |
| Output Voltage | -12V |
| Package Quantity | 10 |
| Series | SP50U |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 12V |
| Voltage - Output 3 | -12V |
| Width | 3.66inch |
| RoHS | Compliant |
Download the complete datasheet for Volgen SP50U-0522T to view detailed technical specifications.
No datasheet is available for this part.