
The SP50U-24S is a single-output power supply with an output voltage of 24V and a maximum output current of 2.3A. It has a maximum power dissipation of 50W and operates within a temperature range of 0°C to 60°C. The power supply is approved by UL, CSA, and CE, and is lead-free. It is designed for chassis mount applications and has a height of 1.3inch and a width of 3.66inch.
Volgen SP50U-24S technical specifications.
| Approvals | UL, CSA, CE |
| Efficiency | 78% |
| Height | 1.3inch |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 6.46inch |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 2.3A |
| Max Power Dissipation | 50W |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| Output Voltage | 24V |
| Package Quantity | 1 |
| Series | SP50U |
| Voltage - Output 1 | 24V |
| Width | 3.66inch |
| RoHS | Compliant |
Download the complete datasheet for Volgen SP50U-24S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
