
The SPN150-24S power supply from Volgen features 87% efficiency and 3kV isolation voltage. It operates within a temperature range of 0°C to 60°C and is approved for use in UL, CSA, and CE applications. With a maximum output current of 7A and power dissipation of 150W, this power supply is suitable for various industrial and commercial applications.
Sign in to ask questions about the Volgen SPN150-24S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Volgen SPN150-24S technical specifications.
| Approvals | UL, CSA, CE |
| Efficiency | 87% |
| Height | 1.77inch |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 7.72inch |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 7A |
| Max Power Dissipation | 150W |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| Output Voltage | 24V |
| Package Quantity | 10 |
| Series | SPN150 |
| Voltage - Output 1 | 24V |
| Width | 4.21inch |
| RoHS | Compliant |
Download the complete datasheet for Volgen SPN150-24S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
