The SX100U-12S is a single-output DC-DC converter with an efficiency of 85%. It has a maximum operating temperature range of 0 to 60°C and a maximum power dissipation of 100W. The converter is mounted on a chassis and measures 1.54 inches in height, 3.66 inches in width, and 6.3 inches in length. It is not RoHS compliant.
Volgen SX100U-12S technical specifications.
| Efficiency | 85% |
| Height | 1.54inch |
| Length | 6.3inch |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 100W |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| Output Voltage | 12V |
| RoHS Compliant | No |
| Series | SX100U |
| Width | 3.66inch |
| RoHS | Not Compliant |
No datasheet is available for this part.