The SX100U-24S is a 1-output DC-DC converter with an output voltage of 24V and a maximum power dissipation of 100W. It measures 1.54 inches in height, 6.3 inches in length, and 3.66 inches in width. The converter operates within a temperature range of 0°C to 60°C. It is not RoHS compliant.
Volgen SX100U-24S technical specifications.
| Efficiency | 87% |
| Height | 1.54inch |
| Length | 6.3inch |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 100W |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| Output Voltage | 24V |
| RoHS Compliant | No |
| Series | SX100U |
| Width | 3.66inch |
| RoHS | Not Compliant |
No datasheet is available for this part.