Volgen SX50U-05S technical specifications.
| Approvals | UL, CSA |
| Efficiency | 72% |
| Height | 1.46inch |
| Isolation Voltage | 2kV |
| Lead Free | Contains Lead |
| Length | 4.69inch |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 9.5A |
| Max Power Dissipation | 50W |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| Output Voltage | 5V |
| Package Quantity | 1 |
| RoHS Compliant | No |
| Series | SX50U |
| Voltage - Output 1 | 5V |
| Width | 3.35inch |
| RoHS | Not Compliant |
Download the complete datasheet for Volgen SX50U-05S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.