AC/DC CONVERTER 2X15V 30W
Checking distributor stock and pricing after the page loads.
| Efficiency | 79% |
| Height | 3.82inch |
| Isolation Voltage | 2.5kV |
| Length | 3.88inch |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -5°C |
| Max Output Current | 1A |
| Max Power Dissipation | 30W |
| Mount | Chassis Mount |
| Number of Outputs | 2 |
| Package Quantity | 10 |
| Series | WRT-FWX |
| Voltage - Output 1 | 15V |
| Voltage - Output 2 | 15V |
| Width | 1.32inch |
| RoHS | Not Compliant |