Voltage Multipliers K50UF technical specifications.
| Diameter | 9.53mm |
| Forward Current | 2.2A |
| Length | 6.35mm |
| Max Forward Surge Current (Ifsm) | 150A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 5kV |
| Max Reverse Current | 100uA |
| Mount | Stud |
| Reverse Recovery Time | 100ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Voltage Multipliers K50UF to view detailed technical specifications.
No datasheet is available for this part.
