Voltcraft SPS-92500-000 technical specifications.
| Current - Output 1 | 25A |
| Number of Outputs | 1 |
| Voltage - Output 1 | -15V |
| Weight | 2.6kg |
| RoHS | Compliant |
Download the complete datasheet for Voltcraft SPS-92500-000 to view detailed technical specifications.
No datasheet is available for this part.