Sign in to ask questions about the Vomm 6413 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vomm 6413 technical specifications.
| Color | Black, Red |
| Contact Material | Brass |
| Contact Plating | Steel |
| Current Rating | 1A |
| Lead Free | Lead Free |
| Length | 102mm |
| Packaging | Bulk |
| Reach SVHC Compliant | Yes |
| DC Rated Voltage | 70V |
| RoHS | Compliant |
Download the complete datasheet for Vomm 6413 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.