LED reflector
Vossloh Schwabe WU-I/A-10 technical specifications.
| For LED diameter | 10 |
| Reflector | In./ext. reflector |
| Thread | M14 x 1 |
| Design | Bright chrome |
| RoHS | Compliant |
Download the complete datasheet for Vossloh Schwabe WU-I/A-10 to view detailed technical specifications.
No datasheet is available for this part.