LED Module Dimensions L x W x H: 307 x 6.8 mm Dimensions W x D x H: 307 x 12 x 6.8 mm Light colour: White No. of...
Checking distributor stock and pricing after the page loads.
| Package/Case | Module |
| Correlated Color Temperature (CCT) | 5400 K |
| Luminous Flux | 205lm |
| RoHS | Compliant |