LED Module Dimensions L x W x H: 27.5 x 6.8 mm Dimensions W x D x H: 27.5 x 20 x 6.8 mm Light colour: White No. of...
Vossloh Schwabe WU-M-293-W technical specifications.
| Package/Case | Module |
| Correlated Color Temperature (CCT) | 5400 K |
| Luminous Flux | 40lm |
| RoHS | Compliant |
No datasheet is available for this part.