The VOX Power NEVO+600M2222 is a 4-output DC power supply with a maximum output current of 15A and a maximum output voltage of 15V. It operates with an efficiency of 89% and has a maximum operating temperature of 85°C. The power supply measures 129.7mm in length, 77.7mm in width, and 41mm in depth, and weighs 600g. It maintains its performance within a temperature range of -40°C to 85°C.
VOX Power NEVO+600M2222 technical specifications.
| Depth | 41mm |
| Efficiency | 89% |
| Length | 129.7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 4 |
| Output Current | 15A |
| Output Voltage | 15V |
| Weight | 600g |
| Width | 77.7mm |
| RoHS | Compliant |
No datasheet is available for this part.