Sign in to ask questions about the VOX Power Nevo+600S-4-4-4-4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
VOX Power Nevo+600S-4-4-4-4 technical specifications.
| Depth | 41mm |
| Efficiency | 89% |
| Length | 129.7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 4 |
| Output Current | 3.75A |
| Output Voltage | 58V |
| Weight | 600g |
| Width | 77.7mm |
| RoHS | Compliant |
Download the complete datasheet for VOX Power Nevo+600S-4-4-4-4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
