The OPB is a single-slot plug-and-play DC output module designed for use with the VCCM600 series configurable power supplies. It provides a nominal 12V output that is adjustable from 4.5V to 15V. The module supports a maximum current of 15 Amps and a total power output of 150 Watts.
VOX Power OPB technical specifications.
| Output Voltage (Nominal) | 12Vdc |
| Output Voltage Adjustment Range | 4.5 to 15Vdc |
| Output Max Current | 15Amps |
| Max Power | 150Watts |
| Slots Occupied | 1count |
| Weight | 100g |
| RoHS | ROHS3 Compliant |
| Safety Standards | IEC/EN 60601-1, 60601-1-2, 60950-1, 62368-1 |
Download the complete datasheet for VOX Power OPB to view detailed technical specifications.
No datasheet is available for this part.