These dual voltage divider resistors from VPG Foil Resistors are packaged in radial through hole configurations, suitable for use in high-temperature applications up to 125°C. Each resistor has a power rating of 100mW and a tolerance of 0.01%. The resistors are available in bulk packaging and are part of the 300144 series.
VPG Foil Resistors Y0006V0100TT0L(20K/2K) technical specifications.
| Package/Case | Radial |
| Circuit Type | Voltage Divider |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Resistors | 2 |
| Packaging | Bulk |
| Power Per Element | 100mW |
| Series | 300144 |
| Tolerance | 0.01% |
| RoHS | Compliant |
Download the complete datasheet for VPG Foil Resistors Y0006V0100TT0L(20K/2K) to view detailed technical specifications.
No datasheet is available for this part.