
Through-hole fixed resistor featuring 100kΩ resistance and a precise 0.01% tolerance. Radial package design with 2 terminations. Operates across a wide temperature range from -55°C to 125°C, with a maximum power dissipation of 600mW. Moisture resistant and RoHS compliant for reliable performance.
VPG Foil Resistors Y0007100K000T9L technical specifications.
| Package/Case | Radial |
| Features | Moisture Resistant |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 600mW |
| Number of Terminations | 2 |
| Packaging | Bulk |
| Resistance | 100kR |
| RoHS Compliant | Yes |
| Series | S |
| Tolerance | 0.01% |
| RoHS | Compliant |
Download the complete datasheet for VPG Foil Resistors Y0007100K000T9L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
