
Through-hole molded radial fixed resistor with 10 Ohm resistance and 0.05% tolerance. Features a low temperature coefficient of ±2ppm/°C and a maximum power dissipation of 600mW. Operates across a wide temperature range from -55°C to 125°C, with moisture-resistant properties. This RoHS compliant component is supplied in bulk packaging.
VPG Foil Resistors Y000710R0000A9L technical specifications.
| Package/Case | Radial |
| Features | Moisture Resistant |
| Height | 8.28mm |
| Length | 7.62mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 600mW |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 10R |
| RoHS Compliant | Yes |
| Series | S |
| Tolerance | 0.05% |
| RoHS | Compliant |
Download the complete datasheet for VPG Foil Resistors Y000710R0000A9L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
