This is a radial resistor from VPG Foil Resistors with a resistance of 11.3 ohms and a tolerance of 0.05%. It is moisture resistant and has a maximum power dissipation of 300 milliwatts. The resistor is available in a bulk packaging with 1000 units per package. It has a maximum operating temperature of 175 degrees Celsius and a minimum operating temperature of -55 degrees Celsius.
VPG Foil Resistors Y000711R3000A0L technical specifications.
| Package/Case | Radial |
| Features | Moisture Resistant |
| Height | 0.336inch |
| Length | 0.3inch |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 300mW |
| Number of Terminations | 2 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Resistance | 11.3R |
| RoHS Compliant | No |
| Series | S |
| Tolerance | 0.05% |
| Width | 0.105inch |
| RoHS | Not Compliant |
Download the complete datasheet for VPG Foil Resistors Y000711R3000A0L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
