VPG Foil Resistors Y0007130R000V0L technical specifications.
| Package/Case | Radial |
| Features | Moisture Resistant |
| Height | 0.336inch |
| Lead Pitch | 3.81mm |
| Length | 0.3inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 600mW |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Packaging | Bulk |
| Resistance | 130R |
| RoHS Compliant | No |
| Series | S |
| Termination | Radial |
| Tolerance | 0.005% |
| Voltage Rating | 300V |
| Width | 2.67mm |
| RoHS | Not Compliant |
Download the complete datasheet for VPG Foil Resistors Y0007130R000V0L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
