
The Y0007130R515V9L is a 130.515 ohm, 0.005% tolerance, through-hole resistor from VPG Foil Resistors. It features moisture resistance and is available in a radial package. The resistor has a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. It can dissipate up to 300mW of power and is packaged in bulk quantities of 1000 units.
VPG Foil Resistors Y0007130R515V9L technical specifications.
| Package/Case | Radial |
| Features | Moisture Resistant |
| Height | 0.336inch |
| Length | 0.3inch |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 300mW |
| Number of Terminations | 2 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Resistance | 130.515R |
| RoHS Compliant | Yes |
| Series | S |
| Tolerance | 0.005% |
| Width | 0.105inch |
| RoHS | Compliant |
Download the complete datasheet for VPG Foil Resistors Y0007130R515V9L to view detailed technical specifications.
No datasheet is available for this part.
