
This radial fixed resistor features moisture resistance and a tolerance of 0.01%. It has a maximum operating temperature of 175°C and a maximum power dissipation of 300mW. The resistor is packaged in bulk quantities of 1000 units and is RoHS compliant.
VPG Foil Resistors Y0007333R330T9L technical specifications.
| Package/Case | Radial |
| Features | Moisture Resistant |
| Height | 0.336inch |
| Length | 0.3inch |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 300mW |
| Number of Terminations | 2 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Resistance | 333.33R |
| RoHS Compliant | Yes |
| Series | S |
| Tolerance | 0.01% |
| Width | 0.105inch |
| RoHS | Compliant |
Download the complete datasheet for VPG Foil Resistors Y0007333R330T9L to view detailed technical specifications.
No datasheet is available for this part.