VPG Foil Resistors Y0007597R000T9L technical specifications.
| Package/Case | Radial |
| Features | Moisture Resistant |
| Height | 0.336inch |
| Length | 0.3inch |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 300mW |
| Number of Terminations | 2 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Resistance | 597R |
| RoHS Compliant | Yes |
| Series | S |
| Tolerance | 0.01% |
| Width | 0.105inch |
| RoHS | Compliant |
Download the complete datasheet for VPG Foil Resistors Y0007597R000T9L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
